Part Details for 1198-10-AMOD6061T6ROHS by RAF Electronic Hardware
Overview of 1198-10-AMOD6061T6ROHS by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119856-400HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 0 Positions, 2.54mm (0.100in) Pitch. | |
10119810-002LF | Amphenol Communications Solutions | HPCE VERT REC 56P | |
10119864-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 32P40S |
Price & Stock for 1198-10-AMOD6061T6ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAF1198-10-AMOD6061T6ROHS
|
DB Roberts | 0 |
|
RFQ |