Part Details for 1197576 by Phoenix Contact
Overview of 1197576 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1197576
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1197576-ND
|
DigiKey | SENSOR/ACTUATOR BOX CONN Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
9 In Stock |
|
$149.3898 / $175.7500 | Buy Now |
DISTI #
651-1197576
|
Mouser Electronics | Circular Metric Connectors SACB-10/3-L-M12-M8 HD | 4 |
|
$149.3800 / $175.7400 | Buy Now |
DISTI #
72497563
|
RS | SACB-10/3-L-M12-M8 HD | Phoenix Contact 1197576 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 4 |
|
$157.9800 / $177.5100 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator box - application: Standard - connection method: M8 socket Metal - number of slots: 10 - number of positions: 3 - coding: A - standard - slot assignment: single - status display: yes - pnp, master cable connection: M12 plug connection 90° - shielding: no RoHS: Compliant | 0 |
|
$148.7900 / $164.2300 | Buy Now |
DISTI #
000000000006425653
|
Sager | Circular Metric Connectors SACB-10/3-L-M12-M8 HD Min Qty: 1 | 0 |
|
$177.9800 / $191.6800 | Buy Now |
|
Master Electronics | Sensor/actuator box - application: Standard - connection method: M8 socket Metal - number of slots: 10 - number of positions: 3 - coding: A - standard - slot assignment: single - status display: yes - pnp, master cable connection: M12 plug connection 90° - shielding: no RoHS: Compliant | 0 |
|
$148.7900 / $164.2300 | Buy Now |