Part Details for 1197405 by Phoenix Contact
Overview of 1197405 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1197405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1197405-ND
|
DigiKey | SENSOR/ACTUATOR BOX CONN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
22 In Stock |
|
$81.8669 / $101.0700 | Buy Now |
DISTI #
651-1197405
|
Mouser Electronics | Sensor Cables / Actuator Cables SACB- 4/3-L-M12-M8 HD | 7 |
|
$85.9000 / $101.0500 | Buy Now |
DISTI #
72497558
|
RS | SACB- 4/3-L-M12-M8 HD | Phoenix Contact 1197405 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 7 |
|
$90.8500 / $102.0800 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator box - application: Standard - connection method: M8 socket Metal - number of slots: 4 - number of positions: 3 - coding: A - standard - slot assignment: single - status display: yes - pnp, master cable connection: M12 plug connection 90° - shielding: no RoHS: Compliant | 0 |
|
$83.0100 / $107.0500 | Buy Now |
DISTI #
000000000006425648
|
Sager | Sensor Cables / Actuator Cables SACB- 4/3-L-M12-M8 HD Min Qty: 1 | 0 |
|
$102.3600 / $114.6300 | Buy Now |
|
Master Electronics | Sensor/actuator box - application: Standard - connection method: M8 socket Metal - number of slots: 4 - number of positions: 3 - coding: A - standard - slot assignment: single - status display: yes - pnp, master cable connection: M12 plug connection 90° - shielding: no RoHS: Compliant | 0 |
|
$83.0100 / $107.0500 | Buy Now |