There are no models available for this part yet.
Overview of 1195530000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1195530000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62W2040
|
Newark | Ktb Mh 916115 S4E3 |Weidmuller 1195530000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,991.4800 / $3,352.1500 | Buy Now | |
DISTI #
2266-1195530000-ND
|
DigiKey | BOX S STL 35.98"L X 24.02"W Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$1,790.2700 | Buy Now | |
DISTI #
1195530000-ND
|
DigiKey | BOX S STL 35.98"L X 24.02"W Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,652.0200 | Buy Now | |
DISTI #
1195530000
|
Avnet Americas | KLIPPON Terminal Box Multi Hinge Enclosure 150mm x 610mm x 914mm Stainless Steel Electro Polished Silver - Bulk (Alt: 1195530000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1195530000
|
Mouser Electronics | Enclosures, Boxes, & Cases KTB MH 916115 S4E3 | 0 |
|
$2,686.2600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$2,745.2200 / $2,945.5400 | Buy Now | ||
DISTI #
C1S808400186296
|
Chip1Stop | STAINLESS STEEL ENCLOSURES HOUSINGS FOR THE USE WITHIN EXPLOSIVE-RISK ZONES RoHS: Compliant | 6 |
|
$1,580.0000 / $1,880.0000 | Buy Now | |
DISTI #
C1S809200856600
|
Chip1Stop | Other boxes and cases | 1 |
|
$1,920.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$2,745.2200 / $2,945.5400 | Buy Now |