Part Details for 119542.00 by Leeson
Overview of 119542.00 by Leeson
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 119542.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73397219
|
RS | AC Motor, 119542, 00, 1HP, 1760RPM, 56C, TEFC, 575VAC, 3PH, 60HZ, CONT, 40C, 1, | Leeson 119542.00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$901.6700 | RFQ |