Part Details for 1195340000 by Weidmüller Interface GmbH & Co. KG
Overview of 1195340000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1195340000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W2021
|
Newark | Ktb Mh 624515 S4E4 |Weidmuller 1195340000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,542.9900 / $2,849.5900 | Buy Now |
DISTI #
1195340000-ND
|
DigiKey | BOX S STL 24.41"L X 17.72"W Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,254.4200 | Buy Now |
DISTI #
1195340000
|
Avnet Americas | KLIPPON Terminal Box Multi Hinge Enclosure 150mm x 450mm x 620mm Stainless Steel Electro Polished Silver - Bulk (Alt: 1195340000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1195340000
|
Mouser Electronics | Enclosures, Boxes, & Cases KTB MH 624515 S4E4 | 0 |
|
$2,283.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,307.1200 / $2,470.6000 | Buy Now |