Part Details for 1195280000 by Weidmüller Interface GmbH & Co. KG
Overview of 1195280000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1195280000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W2015
|
Newark | Ktb Mh 553520 S4E3 |Weidmuller 1195280000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,750.0700 / $1,961.0700 | Buy Now |
DISTI #
1195280000-ND
|
DigiKey | BOX S STL 21.65"L X 13.78"W Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$1,629.6720 / $1,667.2800 | Buy Now |
DISTI #
1195280000
|
Avnet Americas | KLIPPON Terminal Box Multi Hinge Enclosure 200mm x 350mm x 550mm Stainless Steel Electro Polished Silver - Bulk (Alt: 1195280000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1195280000
|
Mouser Electronics | Enclosures, Boxes, & Cases KTB MH 553520 S4E3 | 0 |
|
$1,586.2200 / $1,614.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,630.4600 / $1,723.2000 | Buy Now |