Part Details for 11950 by Wiha Quality Tools
Overview of 11950 by Wiha Quality Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11950
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11950-ND
|
DigiKey | CUTTER CABLE OVAL CROSSING 19.6" Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$271.6600 | Buy Now |
DISTI #
71095020
|
RS | Cable Cutter, Insulated, 19.5"/500mm OAL., Induction Hardened, 1000 Volt Rated | Wiha Tools 11950 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$261.9200 / $275.7000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$282.2500 / $310.4700 | Buy Now |