Part Details for 1194950000 by Weidmüller Interface GmbH & Co. KG
Overview of 1194950000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1194950000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W1983
|
Newark | Ktb Mh 403020 S4E0 |Weidmuller 1194950000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,178.3000 / $1,352.2800 | Buy Now |
DISTI #
1194950000-ND
|
DigiKey | BOX S STL 15.75"L X 11.81"W Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$973.3000 | Buy Now |
DISTI #
1194950000
|
Avnet Americas | KLIPPON Terminal Box Multi Hinge Enclosure 200mm x 300mm x 400mm Stainless Steel Electro Polished Silver - Bulk (Alt: 1194950000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1194950000
|
Mouser Electronics | Enclosures, Boxes, & Cases KTB MH 403020 S4E0 | 0 |
|
$1,010.6400 / $1,028.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,051.5600 / $1,113.7000 | Buy Now |