Part Details for 1194590000 by Weidmüller Interface GmbH & Co. KG
Overview of 1194590000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1194590000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W5368
|
Newark | Ktb Mh 221513 S4E4 |Weidmuller 1194590000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$969.0500 / $1,112.1300 | Buy Now |
DISTI #
281-5535-ND
|
DigiKey | BOX S STL 9.02"L X 5.98"W Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$840.7910 / $873.6300 | Buy Now |
DISTI #
1194590000
|
Avnet Americas | KLIPPON Terminal Box Multi Hinge Enclosure 133mm x 152mm x 229mm Stainless Steel Electro Polished Silver - Bulk (Alt: 1194590000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1194590000
|
Mouser Electronics | Enclosures, Boxes, & Cases KTB MH 221513 S4E4 | 0 |
|
$853.9200 / $873.6200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$864.8100 / $915.9200 | Buy Now |