Part Details for 1194560000 by Weidmüller Interface GmbH & Co. KG
Overview of 1194560000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1194560000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W3125
|
Newark | Ktb Mh 221513 S4E1 |Weidmuller 1194560000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$583.3400 / $716.4500 | Buy Now |
DISTI #
1194560000-ND
|
DigiKey | BOX S STL 9.02"L X 5.98"W Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$506.1330 / $525.9000 | Buy Now |
DISTI #
1194560000
|
Avnet Americas | KLIPPON Terminal Box Multi Hinge Enclosure 133mm x 152mm x 229mm Stainless Steel Electro Polished Silver - Bulk (Alt: 1194560000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1194560000
|
Mouser Electronics | Enclosures, Boxes, & Cases KTB MH 221513 S4E1 | 0 |
|
$500.3300 / $509.1100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$528.5200 / $559.4000 | Buy Now |