Part Details for 11938TB-B0N-JP-00 by NMB Technologies Corporation
Overview of 11938TB-B0N-JP-00 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11938TB-B0N-JP-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC4020
|
Newark | Tubeaxial |Nmb Technologies 11938TB-B0N-JP-00 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.7700 / $103.0100 | Buy Now |
DISTI #
12-11938TB-B0N-JP-00-ND
|
DigiKey | FAN 200VAC 119X38MM WR Min Qty: 20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.7715 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks | 0 |
|
$61.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.9900 / $131.9200 | Buy Now |
DISTI #
000000000005194053
|
Sager | AC Fans AC Axial Fan, 119x119x38mm, 200VAC, 116.4CFM, Flange, Wire, Metal Blades Min Qty: 1 | 0 |
|
$66.7600 / $83.1800 | Buy Now |
Part Details for 11938TB-B0N-JP-00
11938TB-B0N-JP-00 CAD Models
11938TB-B0N-JP-00 Part Data Attributes
|
11938TB-B0N-JP-00
NMB Technologies Corporation
Buy Now
|
Compare Parts:
11938TB-B0N-JP-00
NMB Technologies Corporation
|
Samacsys Manufacturer | NMB TECHNOLOGIES |