Part Details for 11938MB-B4K-AA-00 by NMB Technologies Corporation
Overview of 11938MB-B4K-AA-00 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11938MB-B4K-AA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC4009
|
Newark | Tubeaxial |Nmb Technologies 11938MB-B4K-AA-00 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.4500 / $84.5500 | Buy Now |
DISTI #
12-11938MB-B4K-AA-00-ND
|
DigiKey | FAN AXIAL 119X38MM 240VAC WIRE Min Qty: 20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.9410 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks | 0 |
|
$50.8000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$57.1400 / $83.3000 | Buy Now | |
DISTI #
000000000005194026
|
Sager | AC Fans AC Axial Fan, 119x119x38mm, 240VAC, 67CFM, Flange Mount, Lead Wires Min Qty: 1 | 0 |
|
$54.8000 / $68.2800 | Buy Now |