Part Details for 11938MB-A1M-EP-00 by NMB Technologies Corporation
Overview of 11938MB-A1M-EP-00 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11938MB-A1M-EP-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC3989
|
Newark | Tubeaxial |Nmb Technologies 11938MB-A1M-EP-00 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9200 / $22.5000 | Buy Now |
DISTI #
12-11938MB-A1M-EP-00-ND
|
DigiKey | FAN 119MM X 38MM 115VAC TERMINAL Min Qty: 20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6815 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks | 0 |
|
$13.5200 | Buy Now |
|
Onlinecomponents.com | AC Fans AC Axial Fan, 119x119x38mm, 115VAC, 95CFM, Flange Mount, Terminals RoHS: Compliant | 0 |
|
$13.3500 / $19.1000 | Buy Now |
DISTI #
000000000005193989
|
Sager | AC Fans AC Axial Fan, 119x119x38mm, 115VAC, 95CFM, Flange Mount, Terminals Min Qty: 1 | 0 |
|
$14.5800 / $18.1600 | Buy Now |
Part Details for 11938MB-A1M-EP-00
11938MB-A1M-EP-00 CAD Models
11938MB-A1M-EP-00 Part Data Attributes
|
11938MB-A1M-EP-00
NMB Technologies Corporation
Buy Now
|
Compare Parts:
11938MB-A1M-EP-00
NMB Technologies Corporation
|
Samacsys Manufacturer | NMB TECHNOLOGIES |