Part Details for 11938MB-A1L-EA-00 by NMB Technologies Corporation
Overview of 11938MB-A1L-EA-00 by NMB Technologies Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11938MB-A1L-EA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y7757
|
Newark | Axial Fan, 119Mm, 115Vac, 88.2Cfm, 37Db, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:88.2Cfm, Noise Rating:37Dba, Power Rating:10W Rohs Compliant: Yes |Nmb Technologies 11938MB-A1L-EA-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$17.9800 / $22.4000 | Buy Now |
DISTI #
12-11938MB-A1L-EA-00-ND
|
DigiKey | FAN 119MM X 38MM 115VAC TERMINAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
795 In Stock |
|
$12.6772 / $17.3000 | Buy Now |
|
Future Electronics | Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 88.2 CFM RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$14.0400 / $14.2900 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 115VAC - Square 119mm L x 119mm H - Ball Bearing - 88.2 CFM (2.47m³/min) - 37.0dB - 10.00W - 2600 RPM - 2 Terminals. |
100 In Stock |
|
$12.9400 / $17.1300 | Buy Now |
DISTI #
000000000005193985
|
Sager | AC Fans AC Axial Fan, 119x119x38mm, 115VAC, 88.2CFM, 11/10W, Flange Mount, Terminals Min Qty: 1 | 498 |
|
$12.8000 / $15.9500 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 115VAC - Square 119mm L x 119mm H - Ball Bearing - 88.2 CFM (2.47m³/min) - 37.0dB - 10.00W - 2600 RPM - 2 Terminals. |
100 In Stock |
|
$12.9400 / $17.1300 | Buy Now |
|
Neutron USA | AC Fans AC Axial Fan, 119x38mm, 115VAC, 88.2CFM, 11/10W, Flange, Terminal | 50 |
|
$96.8100 | Buy Now |