There are no models available for this part yet.
Overview of 11938MB-A1K-AA-00 by NMB Technologies Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 11938MB-A1K-AA-00 by NMB Technologies Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AC3985
|
Newark | Tubeaxial |Nmb Technologies 11938MB-A1K-AA-00 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6300 / $19.7600 | Buy Now | |
DISTI #
12-11938MB-A1K-AA-00-ND
|
DigiKey | FAN 119MM X 38MM 115VAC WIRE Min Qty: 20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$11.8700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9400 / $17.1300 | Buy Now | ||
DISTI #
000000000005193982
|
Sager | AC Fans AC Axial Fan, 119x119x38mm, 115VAC, 67CFM, Flange Mount, Lead Wires Min Qty: 1 | 0 |
|
$12.8000 / $15.9500 | Buy Now |