Part Details for 11938MA-48M-ET-D0 by NMB Technologies Corporation
Overview of 11938MA-48M-ET-D0 by NMB Technologies Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11938MA-48M-ET-D0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ4454
|
Newark | Dc Axial Fan, Ball, 141.9Cfm, 0.27A, 48V, Supply Voltage Vdc:48V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:38.4Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:141.9Cfm, Noise Rating:53.5Db, Power Rating:13W |Nmb Technologies 11938MA-48M-ET-D0 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.4000 / $76.2300 | Buy Now |
Part Details for 11938MA-48M-ET-D0
11938MA-48M-ET-D0 CAD Models
11938MA-48M-ET-D0 Part Data Attributes
|
11938MA-48M-ET-D0
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
11938MA-48M-ET-D0
NMB Technologies Corporation
DC Fan, Axial Construction, 0.27A, 48V, 13W,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 141.9 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 100000 h | |
Noise | 53.5 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 13.72 mmH2O | |
Rated Current | 0.27 A | |
Rated Power | 13 W | |
Rated Voltage | 48 V | |
Speed | 3700 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 400 g | |
Width | 38.4 mm |