Part Details for 11938KA-24J-EA-00 by NMB Technologies Corporation
Overview of 11938KA-24J-EA-00 by NMB Technologies Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11938KA-24J-EA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y7724
|
Newark | Tubeaxial |Nmb Technologies 11938KA-24J-EA-00 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2300 / $22.9200 | Buy Now |
DISTI #
12-11938KA-24J-EA-00-ND
|
DigiKey | FAN AXIAL 119X38.4MM 24VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
240 In Stock |
|
$14.5957 / $19.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 26 Weeks | 0 |
|
$13.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.7500 / $19.8700 | Buy Now |
Part Details for 11938KA-24J-EA-00
11938KA-24J-EA-00 CAD Models
11938KA-24J-EA-00 Part Data Attributes
|
11938KA-24J-EA-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
11938KA-24J-EA-00
NMB Technologies Corporation
DC Fan, Axial Construction, 0.15A, 24V, 3.6W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 83.6 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 100000 h | |
Noise | 37 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 4.32 mmH2O | |
Rated Current | 0.15 A | |
Rated Power | 3.6 W | |
Rated Voltage | 24 V | |
Speed | 2300 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 260 g | |
Width | 38 mm |