Part Details for 11938KA-12M-EA-00 by NMB Technologies Corporation
Overview of 11938KA-12M-EA-00 by NMB Technologies Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GP-IE515546DS-012 | Amphenol Cables on Demand | Amphenol GP-IE515546DS-012 Double Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 12m | |
LPR4012-202DMLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Price & Stock for 11938KA-12M-EA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y7718
|
Newark | Dc Axial Fan, Ball, 117.9Cfm, 0.7A, 12V, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:117.9Cfm, Noise Rating:46.5Db, Power Rating:8.4W Rohs Compliant: Yes |Nmb Technologies 11938KA-12M-EA-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$17.3700 / $18.8200 | Buy Now |
DISTI #
12-11938KA-12M-EA-00-ND
|
DigiKey | FAN AXIAL 119X38.4MM 12VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
464 In Stock |
|
$14.5957 / $19.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$13.7700 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 12VDC - Square 119mm L x 119mm H - Ball Bearing - 113.0 CFM (3.16m³/min) - 46.5dB - 8.4 W - 3200 RPM - 2 Wire Leads. RoHS: Compliant |
37 In Stock |
|
$13.3000 / $18.6500 | Buy Now |
DISTI #
000000000005193883
|
Sager | DC Fans DC Axial Fan, 119x119x38mm, 12VDC, 118CFM, Flange Mount, Lead Wires Min Qty: 1 | 0 |
|
$14.8600 / $18.5100 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 12VDC - Square 119mm L x 119mm H - Ball Bearing - 113.0 CFM (3.16m³/min) - 46.5dB - 8.4 W - 3200 RPM - 2 Wire Leads. RoHS: Compliant |
37 In Stock |
|
$13.3000 / $18.6500 | Buy Now |
|
Neutron USA | DC Fans DC Axial Fan, 119x38mm, 12VDC, 118CFM, Flange, 2-Wire | 50 |
|
$104.1600 | Buy Now |
Part Details for 11938KA-12M-EA-00
11938KA-12M-EA-00 CAD Models
11938KA-12M-EA-00 Part Data Attributes
|
11938KA-12M-EA-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
11938KA-12M-EA-00
NMB Technologies Corporation
DC Fan, Axial Construction, 0.7A, 12V, 8.4W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 118 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 10000 h | |
Noise | 46.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 8.382 mmH2O | |
Rated Current | 0.7 A | |
Rated Power | 8.4 W | |
Rated Voltage | 12 V | |
Speed | 3200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 260 g | |
Width | 38.4 mm |