There are no models available for this part yet.
Overview of 11938KA-12K-EA-00 by NMB Technologies Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 11938KA-12K-EA-00 by NMB Technologies Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43Y7712
|
Newark | Tubeaxial |Nmb Technologies 11938KA-12K-EA-00 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2300 / $22.9200 | Buy Now | |
DISTI #
12-11938KA-12K-EA-00-ND
|
DigiKey | FAN AXIAL 119X38.4MM 12VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
199 In Stock |
|
$14.5957 / $19.7300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 26 Weeks | 0 |
|
$13.7700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.7500 / $19.8700 | Buy Now | ||
DISTI #
000000000005193877
|
Sager | DC Fans DC Axial Fan, 119x119x38mm, 12VDC, 97CFM, Flange Mount, Lead Wires Min Qty: 1 | 0 |
|
$14.8600 / $18.5100 | Buy Now |
CAD Models for 11938KA-12K-EA-00 by NMB Technologies Corporation
Part Data Attributes for 11938KA-12K-EA-00 by NMB Technologies Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NMB TECHNOLOGIES CORP
|
Reach Compliance Code
|
unknown
|
Airflow
|
97 CFM
|
Approvals
|
UL
|
Bearing Type
|
BALL
|
Body Material
|
PLASTIC
|
Construction
|
AXIAL
|
Height
|
119 mm
|
Length
|
119 mm
|
Life Expectancy
|
100000 h
|
Noise
|
41 dB
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Pressure
|
5.7 mmH2O
|
Rated Current
|
0.4 A
|
Rated Power
|
4.8 W
|
Rated Voltage
|
12 V
|
Speed
|
2650 rpm
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
260 g
|
Width
|
38 mm
|