Part Details for 11938FB-A1J-EA-00 by NMB Technologies Corporation
Overview of 11938FB-A1J-EA-00 by NMB Technologies Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11938FB-A1J-EA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y6666
|
Newark | Ac Fan, Ball, 119Mm, 1900Rpm, 115V/0.11A, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:70Cfm, Noise Rating:33Db, Power Rating:10W |Nmb Technologies 11938FB-A1J-EA-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$17.9800 / $22.4000 | Buy Now |
DISTI #
12-11938FB-A1J-EA-00-ND
|
DigiKey | FAN 119MM X 38MM 115VAC TERMINAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
24 In Stock |
|
$12.6772 / $17.3000 | Buy Now |
DISTI #
V36:1790_07171673
|
Arrow Electronics | DC AXIAL FAN Min Qty: 5 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2352 | Americas - 5 |
|
$12.5200 / $17.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks | 0 |
|
$11.8700 | Buy Now |
|
Onlinecomponents.com | AC Fans AC Axial Fan, 119x119x38mm, 115VAC, 70CFM, Flange Mount, Terminals RoHS: Compliant |
33 In Stock |
|
$12.9400 / $17.1300 | Buy Now |
DISTI #
76087703
|
Verical | DC AXIAL FAN Min Qty: 5 Package Multiple: 1 Date Code: 2352 | Americas - 5 |
|
$17.1800 | Buy Now |
DISTI #
000000000005193851
|
Sager | AC Fans AC Axial Fan, 119x119x38mm, 115VAC, 70CFM, Flange Mount, Terminals Min Qty: 1 | 0 |
|
$12.8000 / $15.9500 | Buy Now |
|
Master Electronics | AC Fans AC Axial Fan, 119x119x38mm, 115VAC, 70CFM, Flange Mount, Terminals RoHS: Compliant |
33 In Stock |
|
$12.9400 / $17.1300 | Buy Now |