Part Details for 11934.1 by CONTA-CLIP Inc
Overview of 11934.1 by CONTA-CLIP Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-119341300LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 34 position, 2.54mm (0.100in) pitch | |
77313-119-34LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 34 Positions |
Price & Stock for 11934.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2080-11934.1-ND
|
DigiKey | HEADER Min Qty: 50 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9918 | Buy Now |
|
Bisco Industries | 50 |
|
Buy Now | ||
DISTI #
11934.1
|
Relay Specialties | 6POLE PCB TB STL1550/3.81-H-G300V, 8A, GREEN Min Qty: 1 | 0 |
|
RFQ |