Part Details for 11930A by Keysight Technologies
Overview of 11930A by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11930A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15566.2
|
TestEquity LLC | Keysight 11930A APC-7 Limiter, DC to 6 GHz, 30 V, 3 to 6 W | 0 |
|
$1,607.0000 | Buy Now |