Part Details for 11925SA-24L-EAD-0 by NMB Technologies Corporation
Overview of 11925SA-24L-EAD-0 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11925SA-24L-EAD-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ8688
|
Newark | Dc Axial Fan, Ball, 67.1Cfm, 0.06A, 24V, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:67.1Cfm, Noise Rating:30Db, Power Rating:1.44W, Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 11925SA-24L-EAD-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$16.9100 / $21.2600 | Buy Now |
DISTI #
12-11925SA-24L-EA-D0-ND
|
DigiKey | FAN AXIAL 119X25MM 24VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1548 In Stock |
|
$12.3796 / $16.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 22 Weeks | 0 |
|
$11.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
48 In Stock |
|
$12.1200 / $16.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
48 In Stock |
|
$12.1200 / $16.8600 | Buy Now |