There are no models available for this part yet.
Overview of 119159004101116 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 119159004101116 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52R7278
|
Newark | Fye Industrial - Falcon/Tape/Reel Rohs Compliant: Yes |Avx Interconnect 119159004101116 RoHS: Compliant Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5550 | Buy Now | |
DISTI #
58R3819
|
Newark | Board-Board Connector, Plug, 4 Position, 1Row, Product Range:9159 Series, No. Of Contacts:4Contacts, Gender:Plug, Pitch Spacing:3Mm, Contact Termination Type:Solder, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Avx Interconnect 119159004101116 RoHS: Compliant Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0300 | Buy Now | |
DISTI #
478-5858-1-ND
|
DigiKey | CONN SSL PLUG 4POS 3MM SLDR CUP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6473 / $1.2700 | Buy Now | |
DISTI #
119159004101116
|
Avnet Americas | Conn Wire to Board PL 4 POS 3mm ST Cable Mount T/R - Tape and Reel (Alt: 119159004101116) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6761 / $0.7454 | Buy Now | |
DISTI #
581-119159004101116
|
Mouser Electronics | Lighting Connectors 4 WAY STD WIRED PLUG RoHS: Compliant | 0 |
|
$0.6470 | Order Now | |
Future Electronics | 9159 Series Wire to Board Free Hanging Plug 3 mm Solder Cable Plug RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 700 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.6350 / $0.6850 | Buy Now | ||
DISTI #
119159004101116
|
Avnet Abacus | (Alt: 119159004101116) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 119159004101116 by Kyocera AVX Components
Part Data Attributes for 119159004101116 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
LATCHED
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE/BERYLLIUM COPPER
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|