There are no models available for this part yet.
Overview of 1191010005 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1191010005 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-1191010005-ND
|
DigiKey | IE-C5DS4VG0005A20A20-E Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$95.4900 | Buy Now | |
DISTI #
1191010005
|
Avnet Americas | Network Cable Assembly 4 Position RJ45 Plug to RJ45 Plug 0.5m Straight - Bulk (Alt: 1191010005) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1191010005
|
Mouser Electronics | Ethernet Cables / Networking Cables IE-C5DS4VG0005A20A20-E | 0 |
|
$56.4900 / $70.1000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.9300 / $71.8900 | Buy Now |