Part Details for 1191 by Adafruit Industries
Overview of 1191 by Adafruit Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W7512
|
Newark | Large Arcade Button With Led - 60Mm Yellow |Adafruit 1191 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1900 | Buy Now |
DISTI #
1528-1913-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO YELLOW Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$5.9500 | Buy Now |
DISTI #
485-1191
|
Mouser Electronics | Adafruit Accessories Large Arcade LED Yellow Button RoHS: Compliant | 8 |
|
$5.9500 | Buy Now |
DISTI #
V99:2348_14717761
|
Arrow Electronics | Switch Push Button OFF Mom SPST Round Button Momentary Contact Panel Mount Quick Connect Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1730 | Americas - 1 |
|
$5.9500 | Buy Now |
DISTI #
70928633
|
RS | Large Arcade Button with LED - 60mm Yellow | Adafruit Industries 1191 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9500 | RFQ |
Part Details for 1191
1191 CAD Models
1191 Part Data Attributes:
|
1191
Adafruit Industries
Buy Now
|
Compare Parts:
1191
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |