-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4952
|
Newark | Terminal Block, Wtb, 3Pos, 24-12Awg, Th Rohs Compliant: Yes |Phoenix Contact 1190298 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $2.5000 | Buy Now |
DISTI #
277-1190298-ND
|
DigiKey | PCB TERMINAL BLOCK, NOMINAL CURR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
143 In Stock |
|
$1.3162 / $1.6800 | Buy Now |
DISTI #
651-1190298
|
Mouser Electronics | Fixed Terminal Blocks LPT 2,5/ 3-5,0 RoHS: Compliant | 652 |
|
$1.3100 / $1.6800 | Buy Now |
DISTI #
72480825
|
RS | LPT 2,5/ 3-5,0 | Phoenix Contact 1190298 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3600 / $1.9500 | RFQ |
|
Onlinecomponents.com | LPT 2,5/ 3-5,0 PCB Terminal Block - 3 Pole - 76A - 10.16mm Pitch - 4AWG(16mm²) Max Wire - Push-in - Lever | 0 |
|
$1.3200 / $1.6200 | Buy Now |
DISTI #
1190298
|
TTI | Fixed Terminal Blocks LPT 2,5/ 3-5,0 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.2900 / $1.3400 | Buy Now |
DISTI #
000000000006425478
|
Sager | Fixed Terminal Blocks LPT 2,5/ 3-5,0 Min Qty: 100 | 0 |
|
$1.6500 / $1.8500 | Buy Now |
|
Master Electronics | LPT 2,5/ 3-5,0 PCB Terminal Block - 3 Pole - 76A - 10.16mm Pitch - 4AWG(16mm²) Max Wire - Push-in - Lever | 0 |
|
$1.3200 / $1.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1190298
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1190298
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |