Part Details for 1190-10-SS by RAF Electronic Hardware
Overview of 1190-10-SS by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SLR1190-151KEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 1190-10-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC5738
|
Newark | Round Clear Hole Spacer 3/8 Rd X 1/2 X .192 Id |Raf Electronic Hardware 1190-10-SS RoHS: Not Compliant Min Qty: 89 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1772-1190-10-SS-ND
|
DigiKey | 3/8 RD X 1/2 X .192 ID Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
13 In Stock |
|
$1.8980 / $2.4100 | Buy Now |
DISTI #
761-1190-10-SS
|
Mouser Electronics | Standoffs & Spacers SS 1/2in 3/8in Spacer RoHS: Compliant | 0 |
|
$1.5400 / $2.0300 | Order Now |
DISTI #
RAF1190-10-SS
|
DB Roberts | 0 |
|
RFQ |