Part Details for 118HCA3R0C100TT by Kyocera AVX Components
Overview of 118HCA3R0C100TT by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 118HCA3R0C100TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118HCA3R0C100TT
|
Avnet Americas | AVX/ATC SLC FINISHED - Waffle Pack (Alt: 118HCA3R0C100TT) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.9305 | Buy Now |
DISTI #
581-118HCA3R0C100TT
|
Mouser Electronics | Specialty Ceramic Capacitors AVX/ATC SLC FINISHED RoHS: Compliant | 0 |
|
$1.7700 / $2.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$4.8200 | Buy Now |
DISTI #
118HCA3R0C100TT
|
Richardson RFPD | SINGLE LAYER CAPACITORS RoHS: Compliant Min Qty: 100 | 0 |
|
$1.7300 | Buy Now |
Part Details for 118HCA3R0C100TT
118HCA3R0C100TT CAD Models
118HCA3R0C100TT Part Data Attributes
|
118HCA3R0C100TT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
118HCA3R0C100TT
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, 30ppm/Cel TC, 0.000003uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.21 mm | |
Length | 1.016 mm | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.016 mm |
Alternate Parts for 118HCA3R0C100TT
This table gives cross-reference parts and alternative options found for 118HCA3R0C100TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 118HCA3R0C100TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
101V40K3R0CT4 | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, -/+30ppm/Cel TC, 0.000003uF, 0404, | 118HCA3R0C100TT vs 101V40K3R0CT4 |
P35G3R0C101GB | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, -/+30ppm/Cel TC, 0.000003uF, 0404 | 118HCA3R0C100TT vs P35G3R0C101GB |
P35G3R0C101GA | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, -/+30ppm/Cel TC, 0.000003uF, 0404 | 118HCA3R0C100TT vs P35G3R0C101GA |
101B40K3R0CN4 | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, -/+30ppm/Cel TC, 0.000003uF, 0404, | 118HCA3R0C100TT vs 101B40K3R0CN4 |
P40G3R0C101GD | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, -/+30ppm/Cel TC, 0.000003uF, 0404 | 118HCA3R0C100TT vs P40G3R0C101GD |
116UCA3R0C100TT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, 30ppm/Cel TC, 0.000003uF, 0404, | 118HCA3R0C100TT vs 116UCA3R0C100TT |
101U35N3R0CN4 | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, -/+30ppm/Cel TC, 0.000003uF, 0404, | 118HCA3R0C100TT vs 101U35N3R0CN4 |
111UCA3R0C100TT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, 30ppm/Cel TC, 0.000003uF, 0404, | 118HCA3R0C100TT vs 111UCA3R0C100TT |
101V40K3R0CN4 | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, -/+30ppm/Cel TC, 0.000003uF, 0404, | 118HCA3R0C100TT vs 101V40K3R0CN4 |
101U35N3R0CT4 | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, -/+30ppm/Cel TC, 0.000003uF, 0404, | 118HCA3R0C100TT vs 101U35N3R0CT4 |