Part Details for 118F-2Z-A1 by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of 118F-2Z-A1 by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28118FBZ | Renesas Electronics Corporation | 40V Precision Single Supply Rail-to-Rail Output Low-power Operational Amplifiers | |
UPD48576118F1-E18-DW1-A | Renesas Electronics Corporation | 576M-BIT Low Latency DRAM Separate I/O | |
ISL28118FUZ-T7 | Renesas Electronics Corporation | 40V Precision Single Supply Rail-to-Rail Output Low-power Operational Amplifiers |
Price & Stock for 118F-2Z-A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72208548
|
RS | Socket for HF118F, 10A, 2 Poles | Hongfa 118F-2Z-A1 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3990 / $6.0600 | Buy Now |