Part Details for 118DDA2R2D100TT by American Technical Ceramics Corp
Overview of 118DDA2R2D100TT by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 118DDA2R2D100TT
118DDA2R2D100TT CAD Models
118DDA2R2D100TT Part Data Attributes
|
118DDA2R2D100TT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
118DDA2R2D100TT
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, -1500ppm/Cel TC, 0.0000022uF, 0202,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.21 mm | |
Length | 0.508 mm | |
Negative Tolerance | 22.7273% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 22.7273% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | 118 | |
Size Code | 0202 | |
Temperature Coefficient | -1500ppm/Cel ppm/°C | |
Width | 0.508 mm |