Part Details for 118JA332F222A1 by CTS Corporation
Overview of 118JA332F222A1 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 118JA332F222A1
118JA332F222A1 CAD Models
118JA332F222A1 Part Data Attributes
|
118JA332F222A1
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
118JA332F222A1
CTS Corporation
Fixed Resistor, Wire Wound, 2W, 2200ohm, 500V, 10% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Fully Enclosed | |
Manufacturer Series | 118 | |
Number of Terminals | 2 | |
Package Diameter | 19.84 mm | |
Package Length | 12.73 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Rotational Angle | 270 deg | |
Series | 118 | |
Technology | WIRE WOUND | |
Tolerance | 10% | |
Working Voltage | 500 V |
Alternate Parts for 118JA332F222A1
This table gives cross-reference parts and alternative options found for 118JA332F222A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 118JA332F222A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
118JA332F222B1 | Fixed Resistor, Wire Wound, 2W, 2200ohm, 500V, 20% +/-Tol | CTS Corporation | 118JA332F222A1 vs 118JA332F222B1 |