-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KEYING PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2760
|
Newark | Keying Plug |Amp Te Connectivity 118982-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8970 / $0.9360 | Buy Now |
DISTI #
95Y6402
|
Newark | Headers & Wire Housings Keying Plug |Amp Te Connectivity 118982-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.8000 | Buy Now |
DISTI #
A144174-ND
|
DigiKey | CONN KEYING PLUG INTERCONTACT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2091 In Stock |
|
$0.8061 / $1.0200 | Buy Now |
DISTI #
118982-1
|
Avnet Americas | Connector Accessories Keying Plug Plastic - Bulk (Alt: 118982-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7996 / $0.9028 | Buy Now |
DISTI #
571-118982-1
|
Mouser Electronics | Headers & Wire Housings KEYING PLUG RoHS: Compliant | 768 |
|
$0.8720 / $1.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.7590 | Buy Now |
DISTI #
AMP118982-1
|
Heilind Electronics | KEYING PLUG | Americas - 0 in Stock |
|
$0.8942 / $0.9625 | Buy Now |
|
Onlinecomponents.com | KEYING PLUG RoHS: Compliant | 0 |
|
$0.8000 / $1.6770 | Buy Now |
DISTI #
118982-1
|
Avnet Americas | Connector Accessories Keying Plug Plastic - Bulk (Alt: 118982-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7996 / $0.9028 | Buy Now |
DISTI #
AMP118982-1
|
Interstate Connecting Components | KEYING PLUG | 0 |
|
$0.8942 / $0.9625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
118982-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
118982-1
TE Connectivity
KEYING PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | PLASTIC | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |