Part Details for 11894 by Heyco
Overview of 11894 by Heyco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118940-014LF | Amphenol Communications Solutions | Minitek®, Wire to Board Connector, 2.00mm (0, 079in), Active Latch Housing, Double Row, 14 positions | |
10118940-108LF | Amphenol Communications Solutions | Active Latch Housing Type II, Double Row, 8 Position | |
10118940-008LF | Amphenol Communications Solutions | Minitek®, Wire to Board Connector, 2.00mm (0, 079in), Active Latch Housing, Double Row, 8 positions |
Price & Stock for 11894
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-11894
|
Mouser Electronics | Screws & Fasteners SPPR 122-256 BLACK RoHS: Compliant | 0 |
|
$0.0870 / $0.1020 | Order Now |
DISTI #
73508433
|
RS | HeyClip Shock Proof Snap Rivet, 122-256, Black | Heyco 11894 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0960 / $0.1130 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0483 / $0.1006 | Buy Now |
DISTI #
HEY11894
|
DB Roberts | SPPR 122-256 BLACK | 0 |
|
RFQ |