There are no models available for this part yet.
Overview of 1189115 by Henkel Corporation / Loctite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1189115 by Henkel Corporation / Loctite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AK5740
|
Newark | Loctite Stycast Uv 7993 Is A Solvent-Free Conformal Coating |Loctite 1189115 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$236.1800 / $286.5600 | Buy Now | |
DISTI #
1000-1189115-ND
|
DigiKey | LOCTITE STYCAST UV 7993 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
298-1189115
|
Mouser Electronics | Chemicals Urethane, Conformal Coating, 32oz Jar, Stycast UV 7993/Eccocoat UV-7993 RoHS: Compliant | 0 |
|
$183.9900 / $207.5100 | Order Now | |
DISTI #
10312014
|
Techni-Tool, Inc. | Loctite 1189115 Conformal Coating, Stycast UV 7993, Clear, 500 g Jar | 0 |
|
$0.4100 | Buy Now | |
DISTI #
10312014
|
TestEquity LLC | Loctite 1189115 Conformal Coating, Stycast UV 7993, Clear, 500 g Jar | 0 |
|
$0.4100 | Buy Now |