Part Details for 1188118 by Henkel Corporation / Loctite
Overview of 1188118 by Henkel Corporation / Loctite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1188118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1000-167-ND
|
DigiKey | STYCAST 2850FT BLK 3# 1.36KG Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
20 In Stock |
|
$157.0868 / $157.7000 | Buy Now |
DISTI #
298-1188118
|
Mouser Electronics | Thermal Interface Products Thermally Conductive Epoxy Encapsulant, Black, 1 Quart Metal Can, Stycast 2850FT RoHS: Compliant | 119 |
|
$133.8100 | Buy Now |
DISTI #
10304148
|
Techni-Tool, Inc. | Loctite 1188118 Encapsulant Epoxy Adhesive, Part A, 1.36 kg Jar, Black, 2850FT Series | 0 |
|
$151.3300 | Buy Now |
DISTI #
10304148
|
TestEquity LLC | Loctite 1188118 Encapsulant Epoxy Adhesive, Part A, 1.36 kg Jar, Black, 2850FT Series | 0 |
|
$151.3300 | Buy Now |
Part Details for 1188118
1188118 CAD Models
1188118 Part Data Attributes
|
1188118
Henkel Corporation / Loctite
Buy Now
|
Compare Parts:
1188118
Henkel Corporation / Loctite
|
Samacsys Manufacturer | Loctite |