Part Details for 1187996 by Henkel Corporation / Loctite
Overview of 1187996 by Henkel Corporation / Loctite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1187996
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1000-1187996-ND
|
DigiKey | LOCTITE CAT 15LV, CAN Min Qty: 4 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$248.5475 | Buy Now |
DISTI #
298-1187996
|
Mouser Electronics | Chemicals Catalyst, Black, Gallon Metal Can, 8lb, CAT 15LV/E&C Catalyst 15LV RoHS: Compliant | 0 |
|
$218.9200 / $246.9100 | Order Now |
DISTI #
10304168
|
Techni-Tool, Inc. | Loctite 1187996 Epoxy Catalyst, 8 lb, Black, Low Viscosity, Catalyst 15LV Series | 0 |
|
$241.9800 | Buy Now |
DISTI #
10304168
|
TestEquity LLC | Loctite 1187996 Epoxy Catalyst, 8 lb, Black, Low Viscosity, Catalyst 15LV Series | 0 |
|
$241.9800 | Buy Now |