Part Details for 11862 (ALTERNATE: MFSM3-M15) by Heyco
Overview of 11862 (ALTERNATE: MFSM3-M15) by Heyco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11862 (ALTERNATE: MFSM3-M15)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72146693
|
RS | Male/Female Threaded Hex Support, Length 0.59 in, Nylon , OD 0.25 in, MFS Series | Heyco 11862 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2130 / $0.2320 | RFQ |