Part Details for 11852-00-111 by TE Connectivity
Overview of 11852-00-111 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67118-524 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Double Row, 48 position, 2.54mm (.100in) Pitch. | |
67118-520 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Double Row, 40 position, 2.54mm (.100in) Pitch. | |
77311-852-05LF | Amphenol Communications Solutions | BERGSTIK |
Price & Stock for 11852-00-111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000085968
|
Sager | TE Connectivity | 0 |
|
Buy Now |