Part Details for 1185 by VISATON GmbH & Co KG
Overview of 1185 by VISATON GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
243-G20SC-8OHM
|
Mouser Electronics | Speakers & Transducers Magnetic shield 20mm (0.8") High-end dom RoHS: Compliant | 0 |
|
$45.3800 / $54.3700 | Order Now |
|
New Advantage Corporation | Dome Driver 8Ohm 120/180W 1200-30000Hz D94x27 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$78.2700 | Buy Now |