Part Details for 1185 by Heyco
Overview of 1185 by Heyco
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-1185
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SR 6W-1 WHITE RoHS: Compliant | 0 |
|
$0.0680 | Order Now |
DISTI #
72139541
|
RS | Strain Relief Bushing, White, Nylon 6/6, Cord Diameter 18 AWG, SR Series | Heyco 1185 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8000 |
|
$0.0610 / $0.0680 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 | 0 |
|
$0.0534 | Buy Now |
|
Bisco Industries | 141 |
|
Buy Now | ||
|
Onlinecomponents.com | 0 |
|
$0.0482 / $0.0820 | Buy Now | |
DISTI #
HEY1185
|
DB Roberts | SR 6W-1 WHITE | 0 |
|
RFQ |
Part Details for 1185
1185 CAD Models
1185 Part Data Attributes:
|
1185
Heyco
Buy Now
|
Compare Parts:
1185
Heyco
|
Samacsys Manufacturer | Heyco |