Part Details for 1184543P2-OC3-C by ATGBICS
Overview of 1184543P2-OC3-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
82V3010PVG | Renesas Electronics Corporation | T1/E1/OC3 Telecom Clock Generator With Dual Reference Inputs | |
82V3010PVG8 | Renesas Electronics Corporation | T1/E1/OC3 Telecom Clock Generator With Dual Reference Inputs | |
82V3155PVG8 | Renesas Electronics Corporation | Enhanced T1/E1/OC3 WAN PLL With Dual Reference Inputs |
Price & Stock for 1184543P2-OC3-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-1184543P2-OC3-C-ND
|
DigiKey | Compatible SFP 155Mb Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
7774 In Stock |
|
$19.6000 / $23.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | SFP 100Base-LX (1310nm SMF 10km LC DOM) | 93 |
|
RFQ |