Part Details for 1184008 by Phoenix Contact
Overview of 1184008 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106118-4008002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4ACP+32S STB, Right Angle, Receptacle. |
Price & Stock for 1184008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1184008-ND
|
DigiKey | FIBER OPTIC CBL M17-M17 MULT 35M Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$923.8200 | Buy Now |
DISTI #
651-1184008
|
Mouser Electronics | Fiber Optic Cable Assemblies FOC-17P12-17P12-GL02/35 RoHS: Compliant | 0 |
|
$923.8100 | Order Now |
DISTI #
72497509
|
RS | FOC-17P12-17P12-GL02/35 | Phoenix Contact 1184008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$893.5100 / $960.7600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$770.3400 / $826.5500 | Buy Now |
DISTI #
000000000006425429
|
Sager | Fiber Optic Cable Assemblies FOC-17P12-17P12-GL02/35 Min Qty: 1 | 0 |
|
$935.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$770.3400 / $826.5500 | Buy Now |
Part Details for 1184008
1184008 CAD Models
1184008 Part Data Attributes
|
1184008
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1184008
Phoenix Contact
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 7.5 mm | |
IEC Conformance | NO | |
Length | 35 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |