Part Details for 1183LBM2235LKN7850 by Fenghua (HK) Electronics Ltd
Overview of 1183LBM2235LKN7850 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1183LBM2235LKN7850
1183LBM2235LKN7850 CAD Models
1183LBM2235LKN7850 Part Data Attributes
|
1183LBM2235LKN7850
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1183LBM2235LKN7850
Fenghua (HK) Electronics Ltd
CAP,AL2O3,18MF,10VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.01b | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3200 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 1183LBM2235LKN7850
This table gives cross-reference parts and alternative options found for 1183LBM2235LKN7850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1183LBM2235LKN7850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8183LBM2235LKN1850 | CAP,AL2O3,18MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1183LBM2235LKN7850 vs 8183LBM2235LKN1850 |
2183LBM2235LKN38E0 | CAP,AL2O3,18MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1183LBM2235LKN7850 vs 2183LBM2235LKN38E0 |
2183LBM2235LKN08F0 | CAP,AL2O3,18MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1183LBM2235LKN7850 vs 2183LBM2235LKN08F0 |
2183LBM2235LKN5810 | CAP,AL2O3,18MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1183LBM2235LKN7850 vs 2183LBM2235LKN5810 |
1183LBM2235LKN3850 | CAP,AL2O3,18MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1183LBM2235LKN7850 vs 1183LBM2235LKN3850 |
1183LBM2235LKN0850 | CAP,AL2O3,18MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1183LBM2235LKN7850 vs 1183LBM2235LKN0850 |
B41231A3189M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 18000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 1183LBM2235LKN7850 vs B41231A3189M060 |
1183LBM2235LKN3810 | CAP,AL2O3,18MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1183LBM2235LKN7850 vs 1183LBM2235LKN3810 |
LH010M18K0BP342235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 18000uF, | YAGEO Corporation | 1183LBM2235LKN7850 vs LH010M18K0BP342235 |
SLPX183M010A5P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 1183LBM2235LKN7850 vs SLPX183M010A5P3 |