Part Details for 1183992 by Phoenix Contact
Overview of 1183992 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1183992
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1183992-ND
|
DigiKey | FIBER OPTIC CBL M17-M17 MULT 75M Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,871.5100 | Buy Now |
DISTI #
651-1183992
|
Mouser Electronics | Fiber Optic Cable Assemblies FOC-17P24-17P24-GL03/75 RoHS: Compliant | 0 |
|
$1,871.5100 | Order Now |
DISTI #
72497489
|
RS | FOC-17P24-17P24-GL03/75 | Phoenix Contact 1183992 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1,946.3700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,560.5800 / $1,628.2100 | Buy Now |
DISTI #
000000000006425426
|
Sager | Fiber Optic Cable Assemblies FOC-17P24-17P24-GL03/75 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,560.5800 / $1,628.2100 | Buy Now |
Part Details for 1183992
1183992 CAD Models
1183992 Part Data Attributes
|
1183992
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1183992
Phoenix Contact
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 8.3 mm | |
IEC Conformance | NO | |
Length | 75 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |