There are no models available for this part yet.
Overview of 1183807 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1183807 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AJ0486
|
Newark | Enet Cable, Spe Jack-Jack, 1M, Blk Rohs Compliant: Yes |Phoenix Contact 1183807 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2300 / $23.3300 | Buy Now | |
DISTI #
277-1183807-ND
|
DigiKey | CABLE MOD 2P2C JACK-JACK 3.28' Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
109 In Stock |
|
$12.1365 / $15.0700 | Buy Now | |
DISTI #
651-1183807
|
Mouser Electronics | Ethernet Cables / Networking Cables SPE-T1-CCP-SF/1,0/AWG22/CCP-SF RoHS: Compliant | 34 |
|
$12.1300 / $15.0600 | Buy Now | |
DISTI #
72497476
|
RS | SPE-T1-CCP-SF/1 0/AWG22/CCP-SF | Phoenix Contact 1183807 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3100 / $15.2200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.5600 / $17.0900 | Buy Now | ||
DISTI #
1183807
|
TTI | Ethernet Cables / Networking Cables SPE-T1-CCP-SF/1,0/AWG22/CCP-SF RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$12.0700 / $14.8900 | Buy Now | |
DISTI #
000000000006200072
|
Sager | Ethernet Cables / Networking Cables SPE-T1-CCP-SF/1,0/AWG22/CCP-SF Min Qty: 1 | 200 |
|
$14.0000 / $18.4800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$12.5600 / $17.0900 | Buy Now | ||
Neutron USA | Patch cable, 2pos, 1m, Crimp connection, SPE-T1-CCP-SF/1,0/AWG22/CCP-SF | 50 |
|
$74.2600 | Buy Now |
CAD Models for 1183807 by Phoenix Contact
Part Data Attributes for 1183807 by Phoenix Contact
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Support Type
|
CABLE ASSEMBLY
|