Part Details for 118300F00000G by BOYD Laconia
Overview of 118300F00000G by BOYD Laconia
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 118300F00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118300F00000G-ND
|
DigiKey | STANDARD CLIP CODE 83 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
9882 In Stock |
|
$0.3792 / $0.5900 | Buy Now |
DISTI #
532-118300F00G
|
Mouser Electronics | Heat Sinks Clip for Heat Sink, Code 83, 28.6x10.4mm RoHS: Compliant | 270 |
|
$0.3470 / $0.5700 | Buy Now |
|
Future Electronics | Standard Clips for Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Bag | 0Bag |
|
$0.3650 | Buy Now |
|
Onlinecomponents.com | Clip for Heat Sink - Code 83 - 28.6 x 10.4mm. RoHS: Compliant |
10025 In Stock |
|
$0.3435 / $0.5161 | Buy Now |
DISTI #
000000000001492243
|
Sager | Heat Sinks Clip for Heat Sink, Code 83, 28.6x10.4mm Min Qty: 2500 | 8181 |
|
$0.3529 / $0.4071 | Buy Now |
|
Master Electronics | Clip for Heat Sink - Code 83 - 28.6 x 10.4mm. RoHS: Compliant |
10025 In Stock |
|
$0.3435 / $0.5161 | Buy Now |