There are no models available for this part yet.
Overview of 1183 by OSRAM SYLVANIA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS7341-183MLD | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7331-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, Ferrite-Core, 2929, |
Price & Stock for 1183 by OSRAM SYLVANIA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 29 |
|
$3.0072 / $4.5108 | Buy Now |
CAD Models for 1183 by OSRAM SYLVANIA
Related Parts for 1183
-
50125-8000Terminals and Terminal Blocks
-
CPH47W23FGE3SK9XHeaders and Edge Type Connectors
-
569875-1Assembly Items
-
GCM1885C1H332JA16DFixed Capacitors
-
934034480115Rectifier Diodes
-
SD52-270-RFixed Inductors
-
937-SP-301010RTelecom and Datacom Connectors
-
3381Variable Resistors
-
FDMF3037Switching Regulator or Controllers