Part Details for 1182V24 by Hammond Manufacturing
Overview of 1182V24 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1182V24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X7561
|
Newark | Transformer, Toroid, 48V, 1Kva, Power Rating:1Kva, Secondary Voltages:24V, 48V, Winding Type:Dual Primary, Dual Secondary, Toroid Center:Open, Transformer Mounting:Chassis Mount, Transformer Terminals:Wire Leaded, Height:73.2Mm Rohs Compliant: Yes |Hammond 1182V24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$170.9400 / $190.4000 | Buy Now |
DISTI #
3937-1182V24-ND
|
DigiKey | PWR XFMR TOROIDAL 1000VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$295.9090 / $338.1800 | Buy Now |
DISTI #
HM2500-ND
|
DigiKey | PWR XFMR TOROIDAL 1000VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$164.3776 / $184.1000 | Buy Now |
DISTI #
546-1182V24
|
Mouser Electronics | Power Transformers Power transformer, toroid, 1000 VA, with 24V @ 41.7A secondary RoHS: Compliant | 7 |
|
$164.3700 / $183.1800 | Buy Now |
DISTI #
70357391
|
RS | Transformer, Toroidal Power, 117/234Vi, 1000VA, 48VCT at 20.8A, 24V at 41.7A | Hammond Manufacturing 1182V24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$171.2100 / $184.1000 | RFQ |
|
Onlinecomponents.com | transformer - toroidal power RoHS: Compliant | 8 Factory Stock |
|
$169.0900 / $186.0000 | Buy Now |
|
Powell Electronics | TOROID,1000VA, 50/60HZ, 24/24V Min Qty: 1 | 5 |
|
$236.7300 | Buy Now |
|
Master Electronics | transformer - toroidal power RoHS: Compliant | 8 Factory Stock |
|
$169.0900 / $186.0000 | Buy Now |
Part Details for 1182V24
1182V24 CAD Models
1182V24 Part Data Attributes
|
1182V24
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1182V24
Hammond Manufacturing
Toroidal Power Transformer,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.60.00 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CE; CSA; IEC; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 158.75 mm | |
Height | 76.2 mm | |
Input Voltage-Nom | 234 V | |
Isolation Voltage | 4000 V | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 41.7 A | |
Output Voltage 1 | 24 V | |
Output Voltage 2 | 24 V | |
Primary Rating | DUAL 117/234V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 1000 VA |